Wallair 1CLRLG11/10PVC Float Switch Non-Toxic Polypropylene 10m

Image Representative of Range

Wallair 1CLRLG11/10PVC Float Switch Non-Toxic Polypropylene 10m

MPN
1CLRLG11/10PVC
Brand
Wallair
EAN-13
8019108100248
Order Code
13-4475
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £87.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wallair float switch, model 1CLRLG11/10PVC, is designed for filling and draining applications. It features a 10.00 m cable length for versatile use. Typical applications include liquid level control in tanks and reservoirs.
Type Float switch
Cable Length 10.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot