Wallair 1CLRLG10/5PVC Float Switch 5m Food-Safe Polypropylene

Image Representative of Range

Wallair 1CLRLG10/5PVC Float Switch 5m Food-Safe Polypropylene

MPN
1CLRLG10/5PVC
Brand
Wallair
EAN-13
8019108100231
Order Code
13-4474
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £80.31 £70.45
10+ £68.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wallair float switch, model 1CLRLG10/5PVC, is designed for both filling and draining applications up to 5.00 metres. Manufactured by Wallair, it features durable PVC construction. This switch is typically used in water tanks and other fluid management systems.
Type Float switch
Cable Length 5.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot