Wallair 1CLRLG01/3PVC Float Switch for Clear Water 3.00 m Food Safe

Image Representative of Range

Wallair 1CLRLG01/3PVC Float Switch for Clear Water 3.00 m Food Safe

MPN
1CLRLG01/3PVC
Brand
Wallair
EAN-13
8019108100170
Order Code
13-4468
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £17.04
10+ £16.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Wallair 1CLRLG01/3PVC float switch reliably controls liquid levels, enabling both filling and draining functions with a reach of 3.00 metres. Manufactured by Wallair, this float switch is constructed from durable PVC, ensuring longevity and resistance to water exposure. Ideal for applications in water tanks and reservoirs, it efficiently automates the management of fluid levels.
Type Float switch
Cable Length 3.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill/ empty
Operating Temperature 0 , 50°C
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot