WAGO WA-741-844 Connector Clip Set 2.5-4 mm² 120 pieces 9 versions

Image Representative of Range

WAGO WA-741-844 Connector Clip Set 2.5-4 mm² 120 pieces 9 versions

MPN
WA-741-844
Brand
WAGO
EAN-13
4064161170244
Order Code
13-4465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £41.33 £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The WAGO WA-741-844 connector clip set, suitable for both flexible and fixed cables ranging from 2.5-4 mm², comprises 120 pieces designed for secure electrical connections. Manufactured by WAGO, these connectors adhere to EU terminal standards, making them ideal for both residential and commercial wiring applications. Commonly found in EU standard terminals, they provide reliable and efficient connections in various electrical installations.
Type Connector clip set
Number of Circuits 4
Wire Gauge 12 AWG
Mounting Type Cable
Connection Pull spring
Cross-section range 2.5mm²
Series 224

Reviews

Be the first to submit a review

Trustpilot