WAGO WA-741-834 Connector Clip Set 120 pieces 2.5-4 mm² 9 Versions

Image Representative of Range

WAGO WA-741-834 Connector Clip Set 120 pieces 2.5-4 mm² 9 Versions

MPN
WA-741-834
Brand
WAGO
EAN-13
4064161170237
Order Code
13-4464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £41.47 £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The WAGO WA-741-834 is a connector clip set with 120 pieces, suitable for both flexible and fixed connections from 2.5 to 4 mm². Manufactured by WAGO, it meets EU standard terminal requirements, making it ideal for use in electrical installations and terminal connections. This versatile clip set is typically used in various electrical and terminal applications, providing reliable and efficient connectivity.
Type Connector clip set
Number of Circuits 4
Wire Gauge 12 AWG
Connection Pull spring
Cross-section range 2.5mm²
Series 224

Reviews

Be the first to submit a review

Trustpilot