WAGO WA-741-744 Series 222 Connector Clip Set 0.08-2.5 mm² 54 pieces

Image Representative of Range

WAGO WA-741-744 Series 222 Connector Clip Set 0.08-2.5 mm² 54 pieces

MPN
WA-741-744
Brand
WAGO
EAN-13
4064161170220
Order Code
13-4463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Manufactured by WAGO, the WA-741-744 connector clip set includes 54 pieces designed for both flexible and fixed wiring ranging from 0.08 to 2.5 mm². This connector clip set is compliant with EU standards, ideal for terminal connections in electrical systems. It is typically used in applications requiring reliable and secure wire connections, such as in lighting installations and control panel wiring.
Type Connector clip set
Number of Circuits 2
Pitch 5mm
Wire Gauge 14 AWG
Connection Pull spring
Cross-section range 0.08mm²
Series 222

Reviews

Be the first to submit a review

Trustpilot