WAGO 283-677/999-950 12mm 3-cond. Trm. Block ATEX Ex-e II Grn-yel AWG 24-6 |
58-8540
|
|
Available to back orderBack-order availability date - 29/11/2026
|
20+ £8.36
Price per unit Ex VAT
|
PG terminal |
3 |
green-yellow |
104.5mm |
4.114inches |
3 |
Ground terminal block |
3 |
57.300g |
7.5mm |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
6 AWG |
16mm² |
WAGO 283-907/999-950 12mm 2-cond. Gnd T-blk. ATEX Ex-e II Grn-yel AWG 24-6 |
58-8127
|
|
Available to back orderBack-order availability date - 29/11/2026
|
20+ £6.33
Price per unit Ex VAT
|
PG terminal |
2 |
green-yellow |
94.5mm |
3.72inches |
2 |
Ground terminal block |
2 |
47.000g |
7.5mm |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
6 AWG |
16mm² |
WAGO 283-992 12mm 2-cond. Through Terminal Block ATEX Ex-e II Grey AWG 24-6 |
58-8128
|
|
Available to back orderBack-order availability date - 29/11/2026
|
20+ £3.09
Price per unit Ex VAT
|
Continuity |
2 |
light gray |
94.5mm |
3.72inches |
2 |
Through terminal block |
2 |
35.669g |
7.5mm |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
6 AWG |
16mm² |
WAGO 283-998 12mm 3-cond. Through Terminal Block ATEX Ex-e II Grey AWG 24-6 |
58-8541
|
|
Available to back orderBack-order availability date - 29/11/2026
|
20+ £4.60
Price per unit Ex VAT
|
Continuity |
3 |
light gray |
104.5mm |
4.114inches |
3 |
Through terminal block |
3 |
45.331g |
7.5mm |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
6 AWG |
16mm² |