WAGO Test plug module with 18mm contact lug Pitch 5mm Connector

WAGO Brand: WAGO
  • Industrial goods: Yes
  • Pack Size: 100
Description Image Product Buy Pricing (Ex VAT) Pitch No of Ways Per Row Current Rating No. of Rows Wire Gauge (AWG) Depth Depth inch Height Stripping length 1 inch Height inch Stripping length of 1 mm Stripping length up to 1 mm Type Total number of potentials Weight Width Width inch Body Style Colour Wire Gauge (mm²)
WAGO 231-155 Test Plug Module With 18mm Contact Lug Pitch 5mm
WAGO 231-155 Test Plug Module With 18mm Contact Lug Pitch 5mm
Standard range
Order code: 57-0359
MPN: 231-155

Order in multiples of 100


Available to back orderBack-order availability date - 29/10/2026
100+ £2.79
Price per unit Ex VAT
5mm 1 0.5 A 1 12 44.45mm 1.75inches 14.3mm 0.49inches 0.563inches 12mm 13mm WAGO GmbH & Co. KG 1 1.834g 5mm 0.197inches Accessory Grey 0.08mm²
WAGO 231-456 Test plug module Pitch 7.5mm
WAGO 231-456 Test plug module Pitch 7.5mm
Standard range
Order code: 57-0361
MPN: 231-456

Order in multiples of 100


Available to back orderBack-order availability date - 29/10/2026
100+ £2.79
Price per unit Ex VAT
7.5mm 1 0.5 A 1 28 AWG 44.45mm 1.75inches 14.3mm 0.49inches 0.563inches 12mm 13mm 1 2.170g 7.5mm 0.295inches Accessory Grey 0.08mm²
WAGO 231-662 Test plug Adaptor for Female Connectors Pitch 7.5/7.62mm
WAGO 231-662 Test plug Adaptor for Female Connectors Pitch 7.5/7.62mm
Standard range
Order code: 57-3402
MPN: 231-662

Order in multiples of 100


Available to back orderBack-order availability date - 29/10/2026
100+ £1.46
Price per unit Ex VAT
7.5mm 12 A 28 AWG 0.33inches 8mm 9mm WAGO GmbH & Co. KG 2.237g Accessory Grey 0.08mm²

Trustpilot