WAGO 231-155 Test Plug Module With 18mm Contact Lug Pitch 5mm

MPN
231-155
Brand
WAGO
EAN-13
4017332315425
Order Code
57-0359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/10/2026


  • Pitch 5mm
  • Colour: Grey
  • Type (manufacturer type): 231-155
  • Weight: 1.841g
  • Pack Size: 100
Body Style Accessory
Pitch 5mm
No of Ways Per Row 1
No. of Rows 1
Current Rating 0.5 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 44.45mm
Depth inch 1.75inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Stripping length 1 inch 0.49inches
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 1
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 1.834g
Width 5mm
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot