WAGO picoMAX® 3.5 Male Flanged Snap-in Panel Mnt Connector

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 12.4mm
  • Industrial goods: Yes
  • Panel Mnt
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Total number of potentials Weight Width Width inch Pitch No. of Rows Current Rating Colour Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Maximum Temperature Min. temperature Rated surge voltage (II / 2)
WAGO 2091-1636/024-000 picoMAX® 3.5 Male Flanged 6P Snap-in Panel Mnt
WAGO 2091-1636/024-000 picoMAX® 3.5 Male Flanged 6P Snap-in Panel Mnt
Standard range
Order code: 57-0401
MPN: 2091-1636/024-000

Order in multiples of 50


Available to back orderBack-order availability date - 21/10/2026
50+ £1.63
Price per unit Ex VAT
Horizontal Closed End Header 6 6 3.330g 35mm 1.378inches 3.5mm 1 10 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 29mm 1.142inches V0 12.4mm 0.488inches +100°C -60°C 2.5 kV
WAGO 2091-1638/024-000 picoMAX® 3.5 Male Flanged 8P Snap-in Panel Mnt
WAGO 2091-1638/024-000 picoMAX® 3.5 Male Flanged 8P Snap-in Panel Mnt
Standard range
Order code: 57-0434
MPN: 2091-1638/024-000

Order in multiples of 50


Available to back orderBack-order availability date - 21/10/2026
50+ £2.82
Price per unit Ex VAT
Male connector/plug 8 8 4.070g 42mm 1.654inches 3.5mm 1 10 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 29mm 1.142inches V0 12.4mm 0.488inches +100°C -60°C 2.5 kV
WAGO 2091-1634/024-000 picoMAX® 3.5 Male Flanged 4P Snap-in Panel Mnt
WAGO 2091-1634/024-000 picoMAX® 3.5 Male Flanged 4P Snap-in Panel Mnt
Standard range
Order code: 57-0887
MPN: 2091-1634/024-000

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £1.58
Price per unit Ex VAT
Male connector/plug 4 4 3.590g 28mm 1.102inches 3.5mm 1 10 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 29mm 1.142inches V0 12.4mm 0.488inches +100°C -60°C 2.5 kV

Trustpilot