WAGO 2091-1636/024-000 picoMAX® 3.5 Male Flanged 6P Snap-in Panel Mnt

MPN
2091-1636/024-000
Brand
WAGO
EAN-13
4050821161875
Order Code
57-0401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/10/2026


  • Number of Poles: 6
  • Panel Mnt
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 12.4mm
  • Dimensions, width: 35mm
  • Number of contacts: 6
  • Type (manufacturer type): 2091-1636/024-000
  • Weight: 4.63g
  • Pack Size: 50
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 29mm
Depth inch 1.142inches
Flammability class according to UL94 V0
Height 12.4mm
Height inch 0.488inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 6
Type Built-in pin strip (standard)
Unit Weight KGM
Weight 3.330g
Width 35mm
Width inch 1.378inches

Reviews

Be the first to submit a review

Trustpilot