WAGO picoMAX® 3.5 Female Connector

WAGO Brand: WAGO
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Industrial goods: Yes
  • Stripping length: 9mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dimensions Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch
WAGO 2091-1122 picoMAX® 3.5 Female 2P
WAGO 2091-1122 picoMAX® 3.5 Female 2P
Standard range
Order code: 57-0067
MPN: 2091-1122

Order in multiples of 200


Available to back orderBack-order availability date - 08/11/2026
200+ £0.677
Price per unit Ex VAT
2 length: 14mm 2 0.922g 7mm 0.276inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches
WAGO 2091-1126 picoMAX® 3.5 Female 6P
WAGO 2091-1126 picoMAX® 3.5 Female 6P
Standard range
Order code: 57-0227
MPN: 2091-1126

Order in multiples of 100


Available to back orderBack-order availability date - 08/11/2026
100+ £1.79
Price per unit Ex VAT
6 6 2.751g 21mm 0.827inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches
WAGO 2091-1123 picoMAX® 3.5 Female 3P
WAGO 2091-1123 picoMAX® 3.5 Female 3P
Standard range
Order code: 57-0229
MPN: 2091-1123

Order in multiples of 200


Available to back orderBack-order availability date - 08/11/2026
200+ £0.971
Price per unit Ex VAT
3 3 1.386g 10.5mm 0.413inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches
WAGO 2091-1128 picoMAX® 3.5 Female 8P
WAGO 2091-1128 picoMAX® 3.5 Female 8P
Standard range
Order code: 57-0287
MPN: 2091-1128

Order in multiples of 100


Available to back orderBack-order availability date - 08/11/2026
100+ £3.16
Price per unit Ex VAT
8 8 3.639g 28mm 1.102inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches
WAGO 2091-1124 picoMAX® 3.5 Female 4P
WAGO 2091-1124 picoMAX® 3.5 Female 4P
Standard range
Order code: 57-0288
MPN: 2091-1124

Order in multiples of 200


Available to back orderBack-order availability date - 08/11/2026
200+ £1.61
Price per unit Ex VAT
4 4 1.815g 14mm 0.551inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches
WAGO 2091-1130 picoMAX® 3.5 Female 10P
WAGO 2091-1130 picoMAX® 3.5 Female 10P
Standard range
Order code: 57-0311
MPN: 2091-1130

Order in multiples of 100


Available to back orderBack-order availability date - 08/11/2026
100+ £3.00
Price per unit Ex VAT
10 10 4.497g 35mm 1.378inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches
WAGO 2091-1125 picoMAX® 3.5 Female 5P
WAGO 2091-1125 picoMAX® 3.5 Female 5P
Standard range
Order code: 57-0321
MPN: 2091-1125

Order in multiples of 200


Available to back orderBack-order availability date - 08/11/2026
200+ £2.05
Price per unit Ex VAT
5 5 2.193g 17.5mm 0.689inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches
WAGO 2091-1132 picoMAX® 3.5 Female 12P
WAGO 2091-1132 picoMAX® 3.5 Female 12P
Standard range
Order code: 57-0329
MPN: 2091-1132

Order in multiples of 100


Available to back orderBack-order availability date - 08/11/2026
100+ £3.59
Price per unit Ex VAT
12 12 5.544g 42mm 1.654inches Female connector/socket 3.5mm 1 10 A Grey 14 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 11.4mm 0.449inches V0 14mm 0.551inches

Trustpilot