WAGO 2091-1125 picoMAX® 3.5 Female 5P

MPN
2091-1125
Brand
WAGO
EAN-13
4050821160786
Order Code
57-0321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 08/11/2026


  • Number of Poles: 5
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 17.5mm
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1125
  • Weight: 2.19g
  • Pack Size: 200
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 14
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 11.4mm
Depth inch 0.449inches
Flammability class according to UL94 V0
Height 14mm
Height inch 0.551inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Type Pin housing PCB
Type of operation Push-button
Unit Weight KGM
Weight 2.193g
Width 17.5mm
Width inch 0.689inches

Reviews

Be the first to submit a review

Trustpilot