WAGO Male MCS-MINI 3.5mm with Angled Solder Pins

WAGO Brand: WAGO
  • Colour: Black
  • Contact material: Cathode copper
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Depth Depth inch Dimensions Height Height inch Total number of potentials Weight Width Width inch Pitch No. of Rows Current Rating Colour Wire Gauge (mm²) Category Flammability class according to UL94 Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 734-165/105-604 Male MCS-MINI 5P 3.5mm Angled Solder Pins
WAGO 734-165/105-604 Male MCS-MINI 5P 3.5mm Angled Solder Pins
Standard range
Order code: 57-0006
MPN: 734-165/105-604

Order in multiples of 200


Available to back orderBack-order availability date - 16/10/2026
200+ £1.31
Price per unit Ex VAT
Horizontal Closed End Header 5 10.3mm 0.406inches length: 8.5mm 10.9mm 0.429inches 5 1.305g 19.9mm 0.783inches 3.5mm 1 10 A Black N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 2.5 kV 320 V
WAGO 734-140/105-604 Male MCS-MINI 10P 3.5mm Straight Solder Pins
WAGO 734-140/105-604 Male MCS-MINI 10P 3.5mm Straight Solder Pins
Standard range
Order code: 57-0007
MPN: 734-140/105-604

Order in multiples of 100


Available to back orderBack-order availability date - 16/10/2026
100+ £2.61
Price per unit Ex VAT
Vertical Closed End Header 10 8.5mm 0.335inches length: 10.3mm 12.7mm 0.5inches 10 2.730g 37.4mm 1.472inches 3.5mm 1 10 A Black N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 2.5 kV 320 V

Trustpilot