WAGO 734-165/105-604 Male MCS-MINI 5P 3.5mm Angled Solder Pins

MPN
734-165/105-604
Brand
WAGO
EAN-13
4044918848916
Order Code
57-0006
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 03/07/2026


  • Colour: Black
  • Contact material: Cathode copper
  • Dimensions, length: 8.5mm
  • Dimensions, width: 19.9mm
  • Grid pitch: 3.5mm
  • Number of contacts: 5
  • Type (manufacturer type): 734-165/105-604
  • Weight: 1.375g
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 10 A
Colour Black
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 10.3mm
Depth inch 0.406inches
Dimensions length: 8.5mm
Flammability class according to UL94 V0
Height 10.9mm
Height inch 0.429inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Total number of potentials 5
Type Pin housing PCB
Unit Weight KGM
Weight 1.305g
Width 19.9mm
Width inch 0.783inches

Reviews

Be the first to submit a review

Trustpilot