WAGO Interface Modules 630823

WAGO Brand: WAGO
WAGO produces a variety of pre-assembled railway-ready units and customisable components designed for quick installation, ensuring efficiency and adaptability in railway applications.
Description Image Product Buy Pricing (Ex VAT) Height Height inch Misc Attribute 1 Weight AWG Category Connection Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Material (details) Nominal Current Nominal Voltage Number of contacts (details)
WAGO 2857-121 Pre-Assembled Unit Flexible Railway-Ready Custom Labels
WAGO 2857-121 Pre-Assembled Unit Flexible Railway-Ready Custom Labels
Extended range
Order code: 13-4348
MPN: 2857-121

Available to back order
1+ £25.91
Price per unit Ex VAT
108mm 4.252inches Connection Levels 2-2
Bridge Bays 2-2
93.490g 24 - 12 Accessories Tension spring 2.5mm² 0.2mm² 2.5mm² 0.2mm² 12 AWG 2.5mm² 12 AWG 0.2mm² V0 PC casing · Spring bar: Polyphtalamide glass fiber (PPA-GF) · Contact: electrolytic copper (ECU), tin-plated 16A 320V 4
WAGO 2857-123 Rail-Ready Pre-Assembled Unit for Quick Installation
WAGO 2857-123 Rail-Ready Pre-Assembled Unit for Quick Installation
Standard range
Order code: 13-4349
MPN: 2857-123

Despatched within 4 working days - 20 in stock
1+ £39.35
Price per unit Ex VAT
112mm 4.41inches Connection Levels 3-3
Bridge Bays 0-0
106.094g 24 - 12 Accessories Tension spring 2.5mm² 0.2mm² 2.5mm² 0.2mm² 12 AWG 2.5mm² 12 AWG 0.2mm² V0 PC casing · Spring bar: Polyphtalamide glass fiber (PPA-GF) · Contact: electrolytic copper (ECU), tin-plated 16A 320V 4

Trustpilot