WAGO 2857-123 Rail-Ready Pre-Assembled Unit for Quick Installation

Image Representative of Range

WAGO 2857-123 Rail-Ready Pre-Assembled Unit for Quick Installation

MPN
2857-123
Brand
WAGO
EAN-13
2050002338319
Order Code
13-4349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.62 £39.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

WAGO manufactures the 2857-123, a versatile interface converter used in control systems and automation. This product serves as a temperature transducer and signal transducer with capabilities as an analogue and digital converter. Typical applications include transforming and isolating signals in industrial environments to enhance system performance and reliability.
AWG 24 - 12
Category Accessories
Connection Tension spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 112mm
Height inch 4.41inches
Material (details) PC casing · Spring bar: Polyphtalamide glass fiber (PPA-GF) · Contact: electrolytic copper (ECU), tin-plated
Misc Attribute 1 Connection Levels 3-3
Bridge Bays 0-0
Nominal Current 16A
Nominal Voltage 320V
Number of contacts (details) 4
Pitch 5mm
Product Main Function Empty housings
Rated current 16 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Type Holder
Unit Weight KGM
Weight 106.094g
Width 22.5mm
Width inch 0.886inches
Width mm 22.5mm

Reviews

Be the first to submit a review

Trustpilot