WAGO 2857-121 Pre-Assembled Unit Flexible Railway-Ready Custom Labels

Image Representative of Range

WAGO 2857-121 Pre-Assembled Unit Flexible Railway-Ready Custom Labels

MPN
2857-121
Brand
WAGO
EAN-13
2050002338296
Order Code
13-4348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

WAGO manufactures the 2857-121, a versatile interface converter used in control systems and automation. This device functions as a temperature transducer, analogue converter, and isolator, ideal for signal transduction in industrial environments. Typical applications include frequency conversion and digital-to-analogue conversion within complex automation systems.
AWG 24 - 12
Category Accessories
Connection Tension spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 108mm
Height inch 4.252inches
Material (details) PC casing · Spring bar: Polyphtalamide glass fiber (PPA-GF) · Contact: electrolytic copper (ECU), tin-plated
Misc Attribute 1 Connection Levels 2-2
Bridge Bays 2-2
Nominal Current 16A
Nominal Voltage 320V
Number of contacts (details) 4
Pitch 5mm
Product Main Function Empty housings
Rated current 16 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Type Holder
Unit Weight KGM
Weight 93.490g
Width 22.5mm
Width inch 0.886inches
Width mm 22.5mm

Reviews

Be the first to submit a review

Trustpilot