WAGO Female Spacers Pitch 5mm Connector

WAGO Brand: WAGO
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 232-136/047-000 Female Spacers 6P Pitch 5mm
WAGO 232-136/047-000 Female Spacers 6P Pitch 5mm
Standard range
Order code: 57-3517
MPN: 232-136/047-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £2.59
Price per unit Ex VAT
6 6 6.490g 44.8mm 1.764inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 11.6mm 0.457inches V0 23.25mm 0.915inches 4 kV 630 V
WAGO 232-138/047-000 Female Spacers 8P Pitch 5mm
WAGO 232-138/047-000 Female Spacers 8P Pitch 5mm
Standard range
Order code: 57-3527
MPN: 232-138/047-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £3.36
Price per unit Ex VAT
8 8 8.330g 54.8mm 2.157inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components 11.6mm 0.457inches V0 23.25mm 0.915inches 4 kV 630 V

Trustpilot