WAGO 232-138/047-000 Female Spacers 8P Pitch 5mm

MPN
232-138/047-000
Brand
WAGO
EAN-13
4044918623377
Order Code
57-3527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/10/2026


  • Number of Poles: 8
  • Additional product details: FEM.CONN.ST.PINS,SPACERS 8-POLE GREY
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, width: 54.8mm
  • Grid pitch: 5mm
  • Type (manufacturer type): FEM.CONN.ST.PINS,SPACERS 8-POLE GREY
  • Weight: 7.838g
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 8
Type Socket housing PCB
Unit Weight KGM
Weight 8.330g
Width 54.8mm
Width inch 2.157inches

Reviews

Be the first to submit a review

Trustpilot