WAGO Female MCS-MIDI 7.62mm Straight with Locking Levers and Solder Pins

WAGO Brand: WAGO
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 232-764/039-000 Female MCS-MIDI 4P 7.62mm Locking Straight Solder Pin
WAGO 232-764/039-000 Female MCS-MIDI 4P 7.62mm Locking Straight Solder Pin
Standard range
Order code: 57-3860
MPN: 232-764/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £2.08
Price per unit Ex VAT
4 4 5.200g 43.84mm 1.726inches Female connector/socket 7.62mm 1 12 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 23.25mm 0.915inches 6 kV 1000 V
WAGO 232-765/039-000 Female MCS-MIDI 5P 7.62mm Locking Straight Solder Pin
WAGO 232-765/039-000 Female MCS-MIDI 5P 7.62mm Locking Straight Solder Pin
Standard range
Order code: 57-3863
MPN: 232-765/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £2.55
Price per unit Ex VAT
5 5 6.320g 51.46mm 2.026inches Female connector/socket 7.62mm 1 12 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 23.25mm 0.915inches 6 kV 1000 V

Trustpilot