WAGO 232-764/039-000 Female MCS-MIDI 4P 7.62mm Locking Straight Solder Pin

MPN
232-764/039-000
Brand
WAGO
EAN-13
4044918626057
Order Code
57-3860
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 05/08/2026


  • Additional product details: FEM.CONN.WITH LOCK/LEVERS ORANGE 4-P
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Type (manufacturer type): FEM.CONN.WITH LOCK/LEVERS ORANGE 4-P
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 23.25mm
Height inch 0.915inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 4
Type Socket housing PCB
Unit Weight KGM
Weight 5.200g
Width 43.84mm
Width inch 1.726inches

Reviews

Be the first to submit a review

Trustpilot