WAGO Female MCS-MIDI 5mm Straight with Locking Levers and Solder Pins

WAGO Brand: WAGO
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 722-134/039-000 Female MCS-MIDI 4P 5mm Locking Straight Solder Pin
WAGO 722-134/039-000 Female MCS-MIDI 4P 5mm Locking Straight Solder Pin
Standard range
Order code: 57-2225
MPN: 722-134/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 06/11/2026
50+ £2.40
Price per unit Ex VAT
4 4 4.620g 35.9mm 1.413inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.6mm 1.047inches 4 kV 630 V
WAGO 722-136/039-000 Female MCS-MIDI 6P 5mm Locking Straight Solder Pin
WAGO 722-136/039-000 Female MCS-MIDI 6P 5mm Locking Straight Solder Pin
Standard range
Order code: 57-2255
MPN: 722-136/039-000

Order in multiples of 50


Available to back orderBack-order availability date - 06/11/2026
50+ £3.27
Price per unit Ex VAT
6 6 6.440g 45.9mm 1.807inches Female connector/socket 5mm 1 12 A Grey N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 11.6mm 0.457inches V0 26.6mm 1.047inches 4 kV 630 V

Trustpilot