WAGO 722-136/039-000 Female MCS-MIDI 6P 5mm Locking Straight Solder Pin

MPN
722-136/039-000
Brand
WAGO
EAN-13
4044918580489
Order Code
57-2255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/11/2026


  • Additional product details: FEDERL.GERAD.EINLÖT. FS 5,00MM 6POL
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Type (manufacturer type): FEDERL.GERAD.EINLÖT. FS 5,00MM 6POL
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.6mm
Depth inch 0.457inches
Flammability class according to UL94 V0
Height 26.6mm
Height inch 1.047inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 6
Type Socket housing PCB
Unit Weight KGM
Weight 6.440g
Width 45.9mm
Width inch 1.807inches

Reviews

Be the first to submit a review

Trustpilot