WAGO Female Locking Levers Pitch 5.08mm Connector Orange AWG 24 to 12

WAGO Brand: WAGO
  • AWG size: 24 - 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Industrial goods: Yes
  • Stripping length: 9 - 10mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 231-2304/037-000 Female Locking Levers 4P Pitch 5.08 mm
WAGO 231-2304/037-000 Female Locking Levers 4P Pitch 5.08 mm
Standard range
Order code: 57-3196
MPN: 231-2304/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 04/11/2026
50+ £3.57
Price per unit Ex VAT
8 4 10.536g 36.71mm 1.445inches Female connector/socket 5.08mm 1 16 A Orange 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV
WAGO 231-2308/037-000 Female Locking Levers 8P Pitch 5.08 mm
WAGO 231-2308/037-000 Female Locking Levers 8P Pitch 5.08 mm
Standard range
Order code: 57-3205
MPN: 231-2308/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 04/11/2026
25+ £6.87
Price per unit Ex VAT
16 8 19.512g 57.03mm 2.245inches Female connector/socket 5.08mm 1 16 A Orange 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV
WAGO 231-2311/037-000 Female Locking Levers 11P Pitch 5.08 mm
WAGO 231-2311/037-000 Female Locking Levers 11P Pitch 5.08 mm
Standard range
Order code: 57-3212
MPN: 231-2311/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 04/11/2026
25+ £9.33
Price per unit Ex VAT
22 11 26.244g 72.27mm 2.845inches Female connector/socket 5.08mm 1 16 A Orange 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV

Trustpilot