WAGO 231-2308/037-000 Female Locking Levers 8P Pitch 5.08 mm

MPN
231-2308/037-000
Brand
WAGO
EAN-13
4044918564595
Order Code
57-3205
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 05/08/2026


  • Number of Poles: 8
  • AWG size: 24 - 12
  • Additional product details: FEDERL.CCS 5,08MM MIT VK.8-P. ORANGE
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEDERL.CCS 5,08MM MIT VK.8-P. ORANGE
  • Pack Size: 25
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 29.8mm
Depth inch 1.173inches
Flammability class according to UL94 V0
Height 20.8mm
Height inch 0.819inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 8
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 19.512g
Width 57.03mm
Width inch 2.245inches

Reviews

Be the first to submit a review

Trustpilot