WAGO Female End Plate Pitch 5mm Push-button Connector

WAGO Brand: WAGO
  • AWG size: 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Industrial goods: Yes
  • Pitch 5mm
  • Stripping length: 11mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2231-107/102-000 Female End Plate 7P Pitch 5mm Push-button
WAGO 2231-107/102-000 Female End Plate 7P Pitch 5mm Push-button
Standard range
Order code: 57-1201
MPN: 2231-107/102-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £4.27
Price per unit Ex VAT
7 7 10.826g 35mm 1.378inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-104/102-000 Female End Plate 4P Pitch 5mm Push-button
WAGO 2231-104/102-000 Female End Plate 4P Pitch 5mm Push-button
Standard range
Order code: 57-1250
MPN: 2231-104/102-000

Order in multiples of 100


Available to back orderBack-order availability date - 27/10/2026
100+ £2.43
Price per unit Ex VAT
4 4 6.152g 20mm 0.787inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-108/102-000 Female End Plate 8P Pitch 5mm Push-button
WAGO 2231-108/102-000 Female End Plate 8P Pitch 5mm Push-button
Standard range
Order code: 57-1255
MPN: 2231-108/102-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £4.85
Price per unit Ex VAT
8 8 12.384g 40mm 1.575inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-105/102-000 Female End Plate 5P Pitch 5mm Push-button
WAGO 2231-105/102-000 Female End Plate 5P Pitch 5mm Push-button
Standard range
Order code: 57-1315
MPN: 2231-105/102-000

Order in multiples of 100


Available to back orderBack-order availability date - 27/10/2026
100+ £3.04
Price per unit Ex VAT
5 5 7.710g 25mm 0.984inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-110/102-000 Female End Plate 10P Pitch 5mm Push-button
WAGO 2231-110/102-000 Female End Plate 10P Pitch 5mm Push-button
Standard range
Order code: 57-1317
MPN: 2231-110/102-000

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £6.10
Price per unit Ex VAT
10 10 15.500g 50mm 1.969inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV

Trustpilot