WAGO End Plate 711 Series

WAGO Brand: WAGO
  • Contents 100pcs
  • Height 35mm
  • Width 2.5mm
Description Image Product Buy Pricing (Ex VAT) Type Colour Weight Pitch No. of Ways Termination Width Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Product Main Function Unit Weight Width inch
WAGO 711-111 End Plate Grey
WAGO 711-111 End Plate Grey
Standard range
Order code: 59-0673
MPN: 711-111

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £0.040
Price per unit Ex VAT
711-111 Grey 1.040g N/A N/A N/A 2.5mm 2.5mm² Field-Wiring Terminal Blocks 23.5mm 0.925inches V0 35mm 1.378inches End plate KGM 0.098inches
WAGO 711-112 End Plate Orange
WAGO 711-112 End Plate Orange
Standard range
Order code: 59-0674
MPN: 711-112

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £0.040
Price per unit Ex VAT
711-112 orange 1.080g N/A N/A N/A 2.5mm 2.5mm² Field-Wiring Terminal Blocks 23.5mm 0.925inches V0 35mm 1.378inches End plate KGM 0.098inches

Trustpilot