WAGO 711-112 End Plate Orange

MPN
711-112
Brand
WAGO
EAN-13
4017332341677
Order Code
59-0674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

WAGO 711-112 End Plate . Colour Orange, 100pcs.
  • Manufacturer part No. 711-112
  • Colour Orange
  • Contents 100pcs
  • Width 2.5mm
  • Height 35mm
  • Weight 1.08g
Type 711-112
Pitch N/A
No. of Ways N/A
Termination N/A
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Category Field-Wiring Terminal Blocks
Colour orange
Depth 23.5mm
Depth inch 0.925inches
Flammability class according to UL94 V0
Height 35mm
Height inch 1.378inches
Product Main Function End plate
Unit Weight KGM
Weight 1.080g
Width inch 0.098inches

Reviews

Be the first to submit a review

Trustpilot