WAGO DIN Rail Terminal Block, Spring Cage Grey (1-Conductor Female Plug)

WAGO Brand: WAGO

The WAGO DIN Rail Terminal Block, Spring Cage Grey is a 1-conductor female plug available with coding fingers 2/3/4/10/15 pole.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.

  • CAGE CLAMP connection
  • Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Width mm Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94
    WAGO 2020-102 2-way 1 Conductor Female Plug for 2020 Series Grey
    WAGO 2020-102 2-way 1 Conductor Female Plug for 2020 Series Grey
    Standard range
    Order code: 50-4059
    MPN: 2020-102

    Order in multiples of 100


    Available to back orderBack-order availability date - 29/10/2026
    100+ £1.81
    Price per unit Ex VAT
    2 2 4.930g 7.7mm 0.303inches 7.7mm Female connector/socket 3.5mm 1 13.5 A Grey 24 AWG 0.14mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches V0
    WAGO 2020-103 3-way 1 Conductor Female Plug Grey
    WAGO 2020-103 3-way 1 Conductor Female Plug Grey
    Standard range
    Order code: 50-4060
    MPN: 2020-103

    Order in multiples of 50


    Available to back orderBack-order availability date - 29/10/2026
    50+ £2.50
    Price per unit Ex VAT
    3 3 7.130g 11.2mm 0.441inches 11.2mm Female connector/socket 3.5mm 1 13.5 A Grey 24 AWG 0.14mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches V0
    WAGO 2020-104 4-way 1 Conductor Female Plug Grey
    WAGO 2020-104 4-way 1 Conductor Female Plug Grey
    Standard range
    Order code: 50-4061
    MPN: 2020-104

    Order in multiples of 50


    Available to back orderBack-order availability date - 29/10/2026
    50+ £3.23
    Price per unit Ex VAT
    4 4 9.350g 14.7mm 0.579inches 14.7mm Female connector/socket 3.5mm 1 13.5 A Grey 24 AWG 0.14mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches V0
    WAGO 2020-110 10-way 1 Conductor Female Plug Grey
    WAGO 2020-110 10-way 1 Conductor Female Plug Grey
    Standard range
    Order code: 50-4062
    MPN: 2020-110

    Order in multiples of 25


    Available to back orderBack-order availability date - 29/10/2026
    25+ £7.60
    Price per unit Ex VAT
    10 10 22.670g 35.7mm 1.406inches 35.7mm Female connector/socket 3.5mm 1 13.5 A Grey 24 AWG 0.14mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches V0
    WAGO 2020-115 15-way 1 Conductor Female Plug Grey
    WAGO 2020-115 15-way 1 Conductor Female Plug Grey
    Standard range
    Order code: 50-4063
    MPN: 2020-115

    Order in multiples of 10


    Available to back orderBack-order availability date - 29/10/2026
    10+ £11.23
    Price per unit Ex VAT
    15 15 33.770g 53.2mm 2.094inches 53.2mm Female connector/socket 3.5mm 1 13.5 A Grey 24 AWG 0.14mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper Push-in CAGE CLAMP® -60 … +105 °C 22.4mm 0.882inches V0

    Trustpilot