WAGO 2020-115 15-way 1 Conductor Female Plug Grey

MPN
2020-115
Brand
WAGO
Order Code
50-4063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/10/2026

The WAGO DIN Rail Terminal Block, Spring Cage Grey is a 1-conductor female plug with coding fingers 15 pole.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2020-115
  • CAGE CLAMP connection
  • 40.5 x 53.2 x 22.4mm (H x W x D)
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 15
No. of Rows 1
Current Rating 13.5 A
Colour Grey
Wire Gauge (AWG) 24 AWG
Wire Gauge (mm²) 0.14mm²
Category Rail-Mount Terminal Blocks;Pluggable Connectors
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.4mm
Depth inch 0.882inches
Flammability class according to UL94 V0
Height 40.5mm
Height inch 1.594inches
Mounting Type Push-in Cage clamp
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of potentials 15
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 33.770g
Width 53.2mm
Width inch 2.094inches
Width mm 53.2mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot