WAGO 780-321 Busbar Carrier 1.5mm thick for DIN 35 rail Blue |
59-0720
|
|
Available to back orderBack-order availability date - 22/10/2026
|
25+ £0.551
Price per unit Ex VAT
|
780-321 |
1.5mm |
|
|
76.8mm |
3.024inches |
V0 |
5.740g |
0.059inches |
N/A |
N/A |
N/A |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Accessories |
blue |
43.5mm |
1.713inches |
Mounting accessories |
KGM |
WAGO 782-321 Busbar Carrier 1.5mm Thick for DIN 35 rail Blue |
59-0977
|
|
Available to back orderBack-order availability date - 22/10/2026
|
25+ £0.551
Price per unit Ex VAT
|
782-321 |
1.5mm |
|
|
82.2mm |
3.236inches |
V0 |
5.420g |
0.059inches |
N/A |
N/A |
N/A |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Accessories |
blue |
43.5mm |
1.713inches |
Mounting accessories |
KGM |
WAGO 783-321 Busbar Carrier 1.5mm Thick for DIN 35 rail Blue |
59-0978
|
|
Available to back orderBack-order availability date - 22/10/2026
|
25+ £0.551
Price per unit Ex VAT
|
783-321 |
1.5mm |
|
|
88.4mm |
3.48inches |
V0 |
5.870g |
0.059inches |
N/A |
N/A |
N/A |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Accessories |
blue |
43.5mm |
1.713inches |
Mounting accessories |
KGM |
WAGO 777-305 Busbar Carrier 8mm Wide for DIN 35 Rail Blue |
59-0980
|
|
Available to back orderBack-order availability date - 22/10/2026
|
25+ £1.24
Price per unit Ex VAT
|
777-305 |
8mm |
N/A |
N/A |
91mm |
3.583inches |
|
13.288g |
0.315inches |
N/A |
N/A |
N/A |
Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Accessories |
blue |
43.5mm |
1.713inches |
Mounting accessories |
KGM |