WAGO 783-321 Busbar Carrier 1.5mm Thick for DIN 35 rail Blue

MPN
783-321
Brand
WAGO
EAN-13
4017332287630
Order Code
59-0978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 22/10/2026

WAGO 783-321 Busbar Carrier for DIN 35 rail. 1.5mm thick. Not for use as an end stop. Colour Blue, 100pcs.
  • Manufacturer part No. 783-321
  • Colour Blue
  • Contents 100pcs
  • Length 1.5mm
  • Height 43.5mm
  • Weight 5.87g
Type 783-321
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Width 1.5mm
Category Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Accessories
Colour blue
Depth 88.4mm
Depth inch 3.48inches
Flammability class according to UL94 V0
Height 43.5mm
Height inch 1.713inches
Product Main Function Mounting accessories
Unit Weight KGM
Weight 5.870g
Width inch 0.059inches

Reviews

Be the first to submit a review

Trustpilot