WAGO 8mm Disconnect Terminal Block AWG 28-12 281 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Contents 50pk
  • Dimensions, height 60mm
  • Dimensions, width 8mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 16A
  • Nominal voltage 800V
  • Number of pins 2
  • Pins per row 2
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 281-624 8mm Disconnect Terminal Block Grey AWG 28-12
WAGO 281-624 8mm Disconnect Terminal Block Grey AWG 28-12
Standard range
Order code: 58-8505
MPN: 281-624

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £5.41
Price per unit Ex VAT
Grey 18.448g N terminal 8mm 1 Cage clamp 8mm 4mm² Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-672 8mm Disconnect Terminal Block Orange AWG 28-12
WAGO 281-672 8mm Disconnect Terminal Block Orange AWG 28-12
Standard range
Order code: 58-8506
MPN: 281-672

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £5.56
Price per unit Ex VAT
orange 18.500g N terminal 8mm 1 Cage clamp 8mm 4mm² Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12

Trustpilot