WAGO 281-624 8mm Disconnect Terminal Block Grey AWG 28-12

MPN
281-624
Brand
WAGO
EAN-13
4045454871604
Order Code
58-8505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026

WAGO 281-624 8mm wide. Disconnect Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-624
  • Nominal voltage 800V
  • Nominal current 16A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 8mm
  • Dimensions, height 60mm
Type N terminal
Pitch 8mm
No. of Levels 1
Termination Cage clamp
Width 8mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 60mm
Height inch 2.362inches
Maximum Wire Size AWG 12
Number of pins 2
Product Main Function Disconnect terminal block
Rated current 16 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 18.448g
Width inch 0.315inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot