WAGO 282-681 8mm 3-conductor Terminal Block Grey AWG 24-10 |
58-8110
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £2.24
Price per unit Ex VAT
|
Continuity |
Grey |
93mm |
3.661inches |
6mm² |
|
Through terminal block |
41 A |
21.411g |
5.2mm |
1 |
Cage clamp |
8mm |
2.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
10 AWG |
6mm² |
WAGO 282-682 8mm 3-conductor Through Terminal Block Orange AWG 24-10 |
58-8111
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £2.57
Price per unit Ex VAT
|
Continuity |
orange |
93mm |
3.661inches |
|
|
Through terminal block |
41 A |
21.450g |
5.2mm |
1 |
Cage clamp |
8mm |
2.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
10 AWG |
6mm² |
WAGO 282-687 8mm 3-conductor Ground Terminal Block Green-yellow AWG 24-10 |
58-8113
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £5.29
Price per unit Ex VAT
|
PG terminal |
green-yellow |
93mm |
3.661inches |
|
|
Ground terminal block |
|
27.551g |
5.2mm |
1 |
Cage clamp |
8mm |
2.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
10 AWG |
6mm² |
WAGO 282-694 8mm 3-cond. Through Trm. Block with Test Point Blue AWG 24-10 |
58-8740
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £2.57
Price per unit Ex VAT
|
Continuity |
blue |
85mm |
3.346inches |
|
|
Through terminal block |
41 A |
18.739g |
5.2mm |
1 |
Cage clamp |
8mm |
2.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
10 AWG |
6mm² |
WAGO 282-699 8mm 3-cond. Through Trm. Block with Test Point Grey AWG 24-10 |
58-8114
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £2.48
Price per unit Ex VAT
|
Continuity |
Grey |
85mm |
3.346inches |
|
|
Through terminal block |
41 A |
19.765g |
5.2mm |
1 |
Cage clamp |
8mm |
2.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
10 AWG |
6mm² |
WAGO 282-993 8mm 3-cond. Through Terminal Block ATEX Ex-e II Grey AWG 20-10 |
58-8115
|
|
Available to back orderBack-order availability date - 12/11/2026
|
50+ £2.57
Price per unit Ex VAT
|
Continuity |
light gray |
93mm |
3.661inches |
|
0.5mm² |
Through terminal block |
|
21.450g |
5.2mm |
1 |
Cage clamp |
8mm |
2.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
10 AWG |
6mm² |