WAGO 282-681 8mm 3-conductor Terminal Block Grey AWG 24-10

MPN
282-681
Brand
WAGO
EAN-13
4044918386098
Order Code
58-8110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

WAGO 282-681 8mm wide. 3-conductor Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 25.
  • Manufacturer part No. 282-681
  • Nominal voltage 800V
  • Nominal current 41A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 25pk
  • Dimensions, width 8mm
  • Dimensions, height 32.5mm
Type Continuity
Pitch 5.2mm
No. of Levels 1
Termination Cage clamp
Width 8mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 93mm
Height inch 3.661inches
Maximum Wire Size AWG 10
Nominal cross-section mm² 6mm²
Number of pins 3
Product Main Function Through terminal block
Rated current 41 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 21.411g
Width inch 0.315inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot