WAGO 893-2012 WINSTA® EIB 2-Pole Plug Connector Green Snap-in

MPN
893-2012
Brand
WAGO
Order Code
50-8541
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026

WAGO WINSTA® EIB 2-Pole Plug Connector Green is a socket snap-in type for KNX applications.
  • Coding E
  • Snap-in plug
  • Green colour
Body Style Male connector/plug
No of Ways Per Row 2
Current Rating 3 A
Colour Green
Category Pluggable Connectors;Lighting Connection;Panel Feedthrough Components
Connection PUSH WIRE®
Continuous Use Temperature -35 … +85 °C
Depth 29.5mm
Depth inch 1.161inches
Flammability class according to UL94 V0
Height 19.6mm
Height inch 0.772inches
Number of pins 2
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type Mains connector
Type of operation Push-in
Unit Weight KGM
Weight 4.000g
Width 19.6mm
Width inch 0.772inches

Reviews

Be the first to submit a review

Trustpilot