WAGO 893-1606 WINSTA® EIB 2-Pole Plug Connector Green 1 x plug/2 socket

MPN
893-1606
Brand
WAGO
Order Code
50-8539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/10/2026

WAGO WINSTA® EIB 2-Pole Plug Connector Green has a spring-connection for 5-7mm and for single wires with a 0.8mm diameter.
  • Coding E
  • T-distributor, 1 x plug/2 x socket
  • Green colour
Body Style Distribution connector
Current Rating 3 A
Colour Green
Category Pluggable Connectors
Continuous Use Temperature -35 … +85 °C
Depth 28.7mm
Depth inch 1.13inches
Flammability class according to UL94 V0
Height 28.9mm
Height inch 1.138inches
Number of pins 2
Total number of potentials 2
Type Mains T distributor
Unit Weight KGM
Weight 3.292g
Width 15mm
Width inch 0.591inches

Reviews

Be the first to submit a review

Trustpilot