WAGO 891-8993/205-201 Mains Cable Plug-Open Ends 2+PE Pins Black

WAGO 891-8993/205-201 Mains Cable Plug-Open Ends 2+PE Pins Black

MPN
891-8993/205-201
Brand
WAGO
EAN-13
4045454350451
Order Code
13-4461
Country of Origin
Germany

Discontinued


WAGO manufactures a black mains cable with an open cable end, designed with a 2 + PE pin configuration for secure connections. This lockable mains connector, suitable for use as a power plug or mains adapter, features a durable structure with 3 x 1 mm² cable dimensions, ideal for various electrical installations. Its typical applications include providing reliable power connections in residential, commercial, and industrial environments.
Type Mains cable
Output Current Not Applicable
Cable diameter (details) 3 x 1mm²
Cable Length 2m
Cable Type H05VV-F
Category Pluggable Connectors
Coding A
Colour black
Connector Type Plug, straight
Continuous Use Temperature -35 … +85 °C
Cores 3
Cross Section 3 x 1 mm²
Cross section per core 1mm²
Factory colour Black
Height 14mm
Height inch 0.551inches
Leading Contact (Pe) Yes
Material (details) PVC
Misc Attribute 2 Connector
Nominal Current 10A
Nominal current (details) 16A
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of pins 2
Product Main Function Cable assembly
Rated current 10 A
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total no. of pins 2 + PE
Total number of potentials 3
Type A Mains plug
Type B Open cable ends
Unit Weight KGM
Weight 154.412g
Width 17.9mm
Width inch 0.705inches

Trustpilot