WAGO 890-813 3 Pole 16A 4.4mm PCB Mount Plug Straight Black

MPN
890-813
Brand
WAGO
EAN-13
4050821695509
Order Code
21-6196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

Straight PCB mount plug with 3 poles from the WAGO 890 series.


  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Number of poles 3
  • Number of potentials 3
  • Height 28.4mm
  • Width 14.8mm
  • Depth 22.6mm
  • Manufacturer's part 890-813
Type WINSTA
Mounting Direction Straight
Outer diameter N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Colour black
Connection Plug
Continuous Use Temperature -35 … +85 °C
Depth 12.2mm
Depth inch 0.48inches
Flammability class according to UL94 V0
Height 31.9mm
Height inch 1.256inches
Number of pins 3
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Male connector/plug
Rated current 16 A
Total number of potentials 3
Unit Weight KGM
Weight 3.221g
Width 14.8mm
Width inch 0.583inches

Reviews

Be the first to submit a review

Trustpilot