WAGO 890 Series PCB Mount Straight Plugs Black

WAGO Brand: WAGO

Straight PCB mount plugs from the WAGO 890 series.

  • Coding A
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
Description Image Product Buy Pricing (Ex VAT) Outer diameter Number of pins Rated current Total number of potentials Weight Width Width inch Type Mounting Direction Category Colour Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Height Height inch Number of Rows Orientation
WAGO 890-812 2 Pole 16A 4.4mm PCB Mount Plug Straight Black
WAGO 890-812 2 Pole 16A 4.4mm PCB Mount Plug Straight Black
Standard range
Order code: 21-6195
MPN: 890-812

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.25
Price per unit Ex VAT
N/A 2 16 A 2 2.368g 10.4mm 0.41inches WINSTA Straight PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Plug -35 … +85 °C 12.2mm 0.48inches V0 31.9mm 1.256inches 1 Straight
WAGO 890-813 3 Pole 16A 4.4mm PCB Mount Plug Straight Black
WAGO 890-813 3 Pole 16A 4.4mm PCB Mount Plug Straight Black
Standard range
Order code: 21-6196
MPN: 890-813

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.55
Price per unit Ex VAT
N/A 3 16 A 3 3.221g 14.8mm 0.583inches WINSTA Straight PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Plug -35 … +85 °C 12.2mm 0.48inches V0 31.9mm 1.256inches 1 Straight
WAGO 890-815 5 Pole 16A 4.4mm PCB Mount Plug Straight Black
WAGO 890-815 5 Pole 16A 4.4mm PCB Mount Plug Straight Black
Standard range
Order code: 21-6197
MPN: 890-815

Despatched same day - 39 in stockAdditional quantity lead time 7 days
50+ £0.287
Price per unit Ex VAT
3.5mm 5 13 A 5 4.824g 23.6mm 0.929inches WINSTA Straight PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection black Plug -35 … +85 °C 12.2mm 0.48inches V0 31.9mm 1.256inches 1 Straight

Trustpilot