Cliff Electronic - FC68148-DC POWER SKT DC10A (5.5X2.1mm)ANGLED

MPN
FC68148
Brand
Cliff
Order Code
50-3266
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.427
10+ £0.408
50+ £0.359
100+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,434 in stockAdditional quantity lead time 7 weeks

This PCB mounting DC power socket has been manufactured in PBT and will suit 2.1mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Internal diameter 4mm
  • Manufacturer part no. FC68148
  • Pin diameter 2.1mm
Type Low power connector
Plug / Socket Socket
Mounting Direction Angled
Mounting Type PCB Mount
Outer diameter 5.50mm
Pin Diameter 2.1mm
Colour Black
Internal Diameter 4mm
Pin diameter 2.1mm
Plug construction Socket

Reviews

Be the first to submit a review

Trustpilot