WAGO 890-636 3 Pole 4.4mm H Distribution Flying Lead 1 Plug + 2 Socket Black

MPN
890-636
Brand
WAGO
EAN-13
4045454404482
Order Code
21-5978
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

Unidirectional 3-pole H distribution connector from WAGO with 1 plug and 2 sockets suitable for flying leads.


  • Includes third locking lever
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Polyamide 66 insulation
  • Height 29mm
  • Width 16.4mm
  • Depth 57.85mm
  • Manufacturer's part 890-636
Type Distribution connector
Number of Poles 3
Load Side Connections per Pole 3
Category Pluggable Connectors
Colour black
Connection H distribution
Continuous Use Temperature -35 … +85 °C
Depth 63.5mm
Depth inch 2.5inches
Flammability class according to UL94 V0
Height 29mm
Height inch 1.142inches
Number of pins 3
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Distribution connector
Rated current 16 A
Total number of potentials 3
Unit Weight KGM
Weight 13.743g
Width 16.4mm
Width inch 0.646inches

Reviews

Be the first to submit a review

Trustpilot