WAGO 890-615 3 Pole 4.4mm T Distribution Flying Lead 1 Plug + 2 Socket Black

MPN
890-615
Brand
WAGO
EAN-13
4045454490492
Order Code
21-6187
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/11/2026

Pluggable 3-pole T distribution connector from WAGO with 1 plug and 2 sockets suitable for flying leads.


  • 100% protected against mismating
  • Includes third locking lever
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Polyamide 66 insulation
  • Height 39.65mm
  • Width 17.9mm
  • Depth 53.9mm
  • Manufacturer's part 890-615
Type Distribution connector
Number of Poles 3
Load Side Connections per Pole 3
Category Pluggable Connectors
Colour black
Connection T distribution
Continuous Use Temperature -35 … +85 °C
Depth 54mm
Depth inch 2.122inches
Flammability class according to UL94 V0
Height 39.6mm
Height inch 1.559inches
Number of pins 3
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Distribution connector
Rated current 16 A
Total number of potentials 3
Unit Weight KGM
Weight 8.329g
Width 17.9mm
Width inch 0.705inches

Reviews

Be the first to submit a review

Trustpilot