WAGO 890-606 T Distributor Mains Plug-Socket 2+PE Black 1 piece

Image Representative of Range

WAGO 890-606 T Distributor Mains Plug-Socket 2+PE Black 1 piece

MPN
890-606
Brand
WAGO
EAN-13
2050001322937
Order Code
13-4455
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The WAGO 890-606 Mains T distributor, part of the WINSTA MINI series, is a black power plug and mains socket featuring 2 + PE pins. Produced by WAGO, this versatile mains adapter is ideal for connecting and distributing power in compact spaces. Typically used in electrical installations, it facilitates secure and efficient power management.
Type Mains T distributor
Output Current Not Applicable
Coding A
Connector Type Adapter, right angle
Factory colour Black
Leading Contact (Pe) Yes
Number of pins 2
Total no. of pins 2 + PE
Type A Mains plug

Trustpilot