WAGO 890-311 Mounting Adapter White 1 piece Versatile and Durable

MPN
890-311
Brand
WAGO
EAN-13
2050001322883
Order Code
13-4454
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The WAGO Mounting Adapter White 1 pc(s) is a versatile solution for installing power plugs and mains sockets securely. Manufactured by WAGO, it ensures reliable connections with its durable construction. This adapter is ideal for various wiring applications in residential and commercial settings.
Type Mounting adapter
Category Pluggable Connectors;Accessories
Color white
Colour White
Continuous Use Temperature -35 … +85 °C
Depth 77.8mm
Depth inch 3.063inches
Flammability class according to UL94 V0
Height 30.6mm
Height inch 1.205inches
Product Main Function Mounting accessories
Unit Weight KGM
Used With Wago Winsta Mini 890
Weight 4.980g
Width 60.2mm
Width inch 2.37inches

Reviews

Be the first to submit a review

Trustpilot