WAGO 890-1606 2 Pole 4.4mm T Distribution Connector 1 Plug + 2 Socket Black

MPN
890-1606
Brand
WAGO
EAN-13
4045454547615
Order Code
21-6181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 03/12/2026

A 2-pole T distribution connector from WAGO with 1 plug and 2 sockets.


  • 100% protected against mismating
  • Pluggable
  • Current rating 16A
  • Pitch 4.4mm
  • Colour: black
  • Height 39.65mm
  • Width 13.5mm
  • Depth 53.9mm
  • Manufacturer's part 890-1606
Type Distribution connector
Number of Poles 2
Load Side Connections per Pole 2
Category Pluggable Connectors
Colour black
Connection T distribution
Continuous Use Temperature -35 … +85 °C
Depth 54mm
Depth inch 2.122inches
Flammability class according to UL94 V0
Height 34mm
Height inch 1.339inches
Number of pins 2
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Distribution connector
Rated current 16 A
Total number of potentials 2
Unit Weight KGM
Weight 5.996g
Width 13.5mm
Width inch 0.531inches

Reviews

Be the first to submit a review

Trustpilot