WAGO 873-902 Lamp Terminal 0.75-4 mm² 2 Pins 40 pieces Yellow

Image Representative of Range

WAGO 873-902 Lamp Terminal 0.75-4 mm² 2 Pins 40 pieces Yellow

MPN
873-902
Brand
WAGO
EAN-13
4045454548421
Order Code
13-4444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £27.88
100+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

WAGO Lamp Terminal is a yellow, fixed terminal suitable for wires ranging from 0.75-4 mm². It features two pins and comes in a package of 40 pieces. This EU standard connector is typically used for lighting applications.
Type Lamp terminal
Number of Circuits 1
Wire Gauge 12 AWG
Category Lighting Connection;Pluggable Connectors
Color yellow
Colour Yellow
Connectable conductor materials Copper
Connection Quick-connect
Cross-section range 0.75mm²
Depth 42mm
Depth inch 1.654inches
Height 13.2mm
Height inch 0.52inches
Maximum Wire Size AWG 12
Multi-stranded conductor max. AWG 12 AWG
Multi-stranded conductor min. AWG 16 AWG
Number of pins 2
Number of Ways 2
Product Main Function Luminaire disconnect connector
Rated current 6 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 400 V
Series 873
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 18 AWG
Single-stranded conductor min. mm² 0.75mm²
Stripping length 11mm
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 13mm
Total number of potentials 2
Total number of terminal points 6
Type of operation Push-in
Unit Weight KGM
Weight 4.763g
Width 13mm
Width inch 0.512inches
Width mm 13mm

Reviews

Be the first to submit a review

Trustpilot