WAGO 859-406 6 Way Insulated Grey Jumper

MPN
859-406
Brand
WAGO
Order Code
61-6392
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.675
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockContact us for additional stock

Jumper; For Jumper Slot; 6-Way; Insulated; Light Grey

This WAGO 859-406, 6-way insulated jumper is ideal for use with WAGO Electronic Circuit Breakers (ECBs) to combine signal inputs and outputs.


  • 6-way Jumper
  • Colour: Light Grey
  • Current Rating: 18A
  • Mounting: Push-in
  • Manufacturers part: 859-406
Type Jumper
Mounting Push-in
Category Relay and Optocoupler Modules;Accessories
Colour light gray
Current Ratng 18A
Depth 2.5mm
Depth inch 0.098inches
Dimensions 34 x 21.5 x 2.5mm
For Use With Jumper Slot
Height 21.5mm
Height inch 0.846inches
Mounting Type Push-in
Number of Poles 6
Product Main Function Jumper
Rated current 18 A
Series 859
Unit Weight KGM
Weight 3.2g
Width 34mm
Width inch 1.339inches

Reviews

Be the first to submit a review

Trustpilot